text.skipToContent text.skipToNavigation

Manufacturer Part #

US5G-TP

US5G Series 400 V 5A Surface Mount Diode - SMC (DO-214AB)

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 2502
Product Specification Section
Micro Commercial Components US5G-TP - Technical Attributes
Attributes Table
Average Rectified Current-Max: 5A
Peak Current-Max: 150A
Reverse Voltage-Max [Vrrm]: 400V
Reverse Current-Max: 5µA
Forward Voltage: 1.3V
Configuration: Single
Reverse Recovery Time-Max: 50ns
Thermal Resistance: 47°C/W
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
378,000
USA:
378,000
3,159,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$330.00
USD
Quantity
Unit Price
3,000
$0.11
6,000
$0.108
12,000
$0.107
15,000+
$0.105
Product Variant Information section