text.skipToContent text.skipToNavigation

Manufacturer Part #

ERZ-E14A821S1

E14-S1 Series Straight Leads 820 V 14 MM Long Lead Type Through Hole Varistor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2035
Product Specification Section
Panasonic Industry ERZ-E14A821S1 - Technical Attributes
Attributes Table
Capacitance: 500pF
Clamping Voltage-Max: 1355V
Peak Output Current: 7.5A
Rated Voltage: 670V
RMS Voltage-Max: 510V
Varistor Voltage Range: 738V to 902V
Current Rating: 100A
Energy: 460J
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 2
Diameter: 17.5mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
6,010
USA:
6,010
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
14 Weeks
Minimum Order:
10
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4.05
USD
Quantity
Unit Price
2,000
$0.405
4,000
$0.40
8,000
$0.395
10,000+
$0.39
Product Variant Information section