text.skipToContent text.skipToNavigation

Manufacturer Part #

NSS60101DMTTBG

Trans GP BJT NPN 60V 1A 6-Pin WDFN T/R - Tape and Reel

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NSS60101DMTTBG - Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 60V
Collector Current Max: 1A
Collector - Base Voltage: 60V
Frequency - Transition: 180MHz
Power Dissipation-Tot: 2.27W
Operating Temp Range: -55°C to +150°C
Package Style:  WDFN-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
31 Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$1,590.00
USD
Quantity
Unit Price
3,000
$0.27
6,000+
$0.265
Product Variant Information section