text.skipToContent text.skipToNavigation

Manufacturer Part #

DMG1013T-7

P-Channel 20 V 0.7 Ohm 0.27 W Enhancement Mode Mosfet - SOT-523

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2414
Product Specification Section
Diodes Incorporated DMG1013T-7 - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 0.7Ω
Rated Power Dissipation: 0.27|W
Qg Gate Charge: 580pC
Package Style:  SOT-523
Mounting Method: Surface Mount
Pricing Section
Global Stock:
24,000
USA:
24,000
24,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$99.00
USD
Quantity
Unit Price
3,000
$0.033
12,000
$0.0321
45,000
$0.0312
75,000
$0.0309
150,000+
$0.0299
Product Variant Information section