text.skipToContent text.skipToNavigation

Manufacturer Part #

IQE013N04LM6SCATMA1

OptiMOS 6 Series 40 V 31 A 1.35 mOhm Single N-Channel MOSFET - PG-WHSON-8

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Date Code: 2517
Product Specification Section
Infineon IQE013N04LM6SCATMA1 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 40V
Drain-Source On Resistance-Max: 1.35mΩ
Rated Power Dissipation: 107W
Qg Gate Charge: 41nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 205A
Turn-on Delay Time: 7.1ns
Turn-off Delay Time: 21ns
Rise Time: 3.6ns
Fall Time: 4.9ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 2V
Input Capacitance: 3800pF
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
18,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
6000
Multiple Of:
6000
Total
$6,720.00
USD
Quantity
Unit Price
6,000+
$1.12