text.skipToContent text.skipToNavigation

Manufacturer Part #

IRF9Z34SPBF

Single P-Channel 60 V 0.14 Ohms Surface Mount Power Mosfet - D2PAK-3

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay IRF9Z34SPBF - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 0.14Ω
Rated Power Dissipation: 88|W
Qg Gate Charge: 34nC
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,660.00
USD
Quantity
Unit Price
10
$1.74
40
$1.71
150
$1.69
500
$1.66
2,000+
$1.62
Product Variant Information section