text.skipToContent text.skipToNavigation

Manufacturer Part #

SQD40081EL_GE3

P-Channel 40V 50A 71W Surface Mount TO-252AA

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2503
Product Specification Section
Vishay SQD40081EL_GE3 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 40V
Drain-Source On Resistance-Max: 8.5mΩ
Rated Power Dissipation: 71W
Qg Gate Charge: 138nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 50A
Turn-on Delay Time: 13ns
Turn-off Delay Time: 103ns
Rise Time: 81ns
Fall Time: 153ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 2V
Input Capacitance: 7365pF
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
166,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
2000
Total
$1,180.00
USD
Quantity
Unit Price
2,000
$0.59
4,000
$0.58
6,000
$0.575
10,000+
$0.565
Product Variant Information section