text.skipToContent text.skipToNavigation

Manufacturer Part #

ZXMP10A13FQTA

Single P-Channel 100 V 1.45 Ohm 3.5 nC 806 mW Silicon SMT Mosfet - SOT-23

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated ZXMP10A13FQTA - Technical Attributes
Attributes Table
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: -100V
Drain-Source On Resistance-Max: 1.45Ω
Rated Power Dissipation: 806mW
Qg Gate Charge: 3.5nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: -0.6A
Turn-on Delay Time: 1.6ns
Turn-off Delay Time: 5.9ns
Rise Time: 2.1ns
Fall Time: 3.3ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: -4V
Technology: Si
Height - Max: 1mm
Length: 3mm
Input Capacitance: 141pF
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
42,000
Factory Stock:Factory Stock:
987,000
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$810.00
USD
Quantity
Unit Price
3,000
$0.27
6,000
$0.265
15,000+
$0.26
Product Variant Information section