Manufacturer Part #
LCM-S01602DSR/B
16 x 2 Reflective Grey LED Backlight LCD 5.56 mm Character Height Module
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Lumex | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:45 per Box | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Lumex LCM-S01602DSR/B - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Lumex LCM-S01602DSR/B - Technical Attributes
Attributes Table
| Format: | 16 x 2 |
| Viewing Area: | 66 × 16 mm |
| Character Size: | 2.96 × 5.56 mm |
| Dot Size: | 0.56 × 0.66 mm |
| Color or Monochrome: | Monochrome |
| Polariser Type: | Reflective |
| Operating Temp Range: | 0°C to 50°C |
| Supply Voltage: | 4.7V to 5.3V |
| Dimension: | 84 × 44 × 8.8 mm |
| Storage Temperature Range: | -20°C to +70°C |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$8.85
5
$8.85
20
$8.85
50
$8.85
125+
$8.85
Product Variant Information section
Available Packaging
Package Qty:
45 per Box