text.skipToContent text.skipToNavigation

Manufacturer Part #

74LCX125YTTR

74LCX125 Series 3.6 V 3-State Surface Mount Non-Inverting Buffer - TSSOP-14

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics 74LCX125YTTR - Technical Attributes
Attributes Table
Logic Circuit: Buffer
Family: VCX/LCX
No of Functions / Channels: 4
Output Characteristics: 3-ST
Supply Voltage-Nom: 2V to 3.6V
Propagation Delay: 5.2ns
Operating Temperature: -40°C to +85°C
Capacitance: 5pF
No of Inputs: 4
No of Outputs: Quad
High Level Output Current: -24mA
Low Level Output Current: 24mA
No of Pins: 14
Quiescent Current: 10µA
Moisture Sensitivity Level: 1
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
17 Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$1,400.00
USD
Quantity
Unit Price
2,500
$0.285
5,000
$0.28
12,500+
$0.275
Product Variant Information section