text.skipToContent text.skipToNavigation

Manufacturer Part #

8P34S1208NBGI

IDT8P34xx Series 1.89 V 1.2 GHz 1:8 LVDS Output Fanout Buffer - VFQFN-28

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas 8P34S1208NBGI - Technical Attributes
Attributes Table
Type: Clock Buffer
Input Capacitance: 2pF
Clock Input Frequency - Max: 1.2GHz
Supply Voltage-Nom: 1.71V to 1.89V
Input Type: Differential
Output Type: LVDS
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  VFQFPN-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
490
Multiple Of:
490
Total
$3,008.60
USD
Quantity
Unit Price
490+
$6.14
Product Variant Information section