
Manufacturer Part #
DSPIC30F6014AT-30I/PF
dsPIC30F Series 8 kB RAM 144 kB Flash 16-Bit Digital Signal Controller - TQFP-80
Product Specification Section
Microchip DSPIC30F6014AT-30I/PF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Microchip DSPIC30F6014AT-30I/PF - Technical Attributes
Attributes Table
Family Name: | dsPIC30F |
Core Processor: | dsPIC |
Program Memory Type: | Flash |
Flash Size (Bytes): | 144kB |
RAM Size: | 8kB |
Speed: | 40MHz |
No of I/O Lines: | 69 |
InterfaceType / Connectivity: | CAN/I2C/SPI/UART |
Peripherals: | LVD/POR/PWM/Watchdog |
Number Of Timers: | 5 |
Supply Voltage: | 2.5V to 5.5V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 16-chx12-bit |
Watchdog Timers: | 1 |
Package Style: | TQFP-80 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Unit Price
1,000+
$13.05
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
TQFP-80
Mounting Method:
Surface Mount