text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC24HJ128GP506A-I/PT

16 BIT MCU 40MIPS 128KB FLASH

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2531
Product Specification Section
Microchip PIC24HJ128GP506A-I/PT - Technical Attributes
Attributes Table
Family Name: PIC24H
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 8kB
Speed: 40MHz
No of I/O Lines: 53
InterfaceType / Connectivity: CAN/I2C/SPI/UART
Peripherals: CAN/I2C/On-Chip-ADC/PWM/SPI/UART/Watchdog
Number Of Timers: 9
Supply Voltage: 3V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 18-chx12-bit
Watchdog Timers: 1
Package Style:  TQFP-64
Mounting Method: Surface Mount
Features & Applications

The PIC24H 16-bit device family employs a powerful 16-bit architecture, ideal for applications that rely on high-speed, repetitive computations, as well as control.

The devices are pin compatible with the dsPIC33F family of devices, and also share a very high degree of compatibility with the dsPIC30F family devices. This allows seamless migration options from/to PIC24F, dsPIC30F and dsPIC33F devices.

Features:

  • Operating Range: 
    • Up to 40MIPS operation (at 3.0-3.6 V)
    • Industrial temperature range (-40°C to +85°C)
    • Extended temperature range (-40°C to +125°C)
    • High temperature range (-40°C to +140°C)
    • High-Performance CPU: 
    • Modified Harvard architecture
    • C compiler optimized instruction set
    • 6-bit wide data path
    • 24-bit wide instructions
  • DMA 
    • Up to ±16-bit data shifts Direct Memory Access (DMA):
    • 8-channel hardware DMA
    • Most peripherals support DMA Interrupt Controller Interrupt Controller
    • 118 interrupt vectors
  • Digital I/O: 
    • Wake-up/Interrupt-on-Change on up to 24 pins
    • Output pins can drive from 3.0 V to 3.6 V
    • All digital input pins are 5 V tolerant
    • 4 mA sink on all I/O pins
    • Power-up Timer
    • Oscillator Start-up Timer/Stabilizer
    • Watchdog Timer with its own RC oscillator
    • Fail-Safe Clock Monitor
    • Reset by multiple sources Power Management:
    • On-chip 2.5 V voltage regulator
    • Switch between clock sources in real time
  • Up to two A/D modules in a device
  • Low-power, high-speed Flash technology
  • Fully static design
  • 3.3 V (±10%) operating voltage
  • Extended Operating Temperature Packages:
  • 4-pin TQFP & QFN packages
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
800
Factory Lead Time:
6 Weeks
Minimum Order:
160
Multiple Of:
160
Total
$1,012.80
USD
Quantity
Unit Price
1
$6.65
4
$6.56
15
$6.48
40
$6.42
100+
$6.33
Product Variant Information section