Référence fabricant
LPC1313FHN33,551
LPC13xx Series 32 kB Flash 8 kB RAM SMT 32-Bit-Microcontroller - HVQFN-33
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | NXP | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :260 par Tray Style d'emballage :HVQFN-33 | ||||||||||
| Code de date: | |||||||||||
NXP LPC1313FHN33,551 - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
Statut du produit:
NXP LPC1313FHN33,551 - Caractéristiques techniques
| Family Name: | LPC13xx |
| Core Processor: | ARM Cortex M3 |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 32kB |
| RAM Size: | 8kB |
| Speed: | 72MHz |
| No of I/O Lines: | 28 |
| InterfaceType / Connectivity: | I2C/SSP/UART |
| Peripherals: | I2C/On-Chip-ADC/SSP/UART/Watchdog |
| Number Of Timers: | 4 |
| Supply Voltage: | 2V to 3.6V |
| Operating Temperature: | -40°C to +85°C |
| On-Chip ADC: | 8-chx10-bit |
| Watchdog Timers: | 1 |
| Style d'emballage : | HVQFN-33 |
Fonctionnalités et applications
The LPC1313 are ARM Cortex-M3 based microcontrollers for embedded applications featuring a high level of integration and low power consumption. The ARM Cortex-M3 is a next generation core that offers system enhancements such as enhanced debug features and a higher level of support block integration.
The LPC13xx operate at CPU frequencies of up to 72 MHz. The ARM Cortex-M3 CPU incorporates a 3-stage pipeline and uses a Harvard architecture with separate local instruction and data buses as well as a third bus for peripherals. The ARM Cortex-M3 CPU also includes an internal prefetch unit that supports speculative branching.
Features:
- ARM Cortex-M3 processor, running at frequencies of up to 72 MHz
- ARM Cortex-M3 built-in Nested Vectored Interrupt Controller (NVIC)
- Serial Wire Debug and Serial Wire Trace port
- 32 kB (LPC1343/13)/16 kB (LPC1342)/8 kB (LPC1311) on-chip flash programming memory
- 8 kB (LPC1343/13)/4 kB (LPC1342/11) SRAM
- In-System Programming (ISP) and In-Application Programming (IAP) via on-chip bootloader software
- Code Read Protection (CRP) with different security levels
- Serial interfaces
- Analog peripherals
- Clocking
- Power management.
- Single power supply (2.0 V to 3.6 V)
- Brownout detect with four separate thresholds for interrupt and one threshold for forced reset
- Power-On Reset (POR)
- Unique device serial number for identification
- Available as 48-pin LQFP package and 33-pin HVQFN package
Applications:
- eMetering
- Lighting
- Alarm systems
- White goods
To learn more about LPC131x product family, Click Here
Emballages disponibles
Qté d'emballage(s) :
260 par Tray
Style d'emballage :
HVQFN-33