text.skipToContent text.skipToNavigation

Manufacturer Part #

S9KEAZN8AMTG

Kinetis KEA Series 8 kB Flash 1 kB RAM SMT 16-Bit Microcontroller - TSSOP-16

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP S9KEAZN8AMTG - Technical Attributes
Attributes Table
Family Name: Kinetis KEA
Core Processor: ARM Cortex M0+
Program Memory Type: Flash
Flash Size (Bytes): 8kB
RAM Size: 1kB
Speed: 48MHz
No of I/O Lines: 14
InterfaceType / Connectivity: I2C/LIN/SPI/UART/USART
Peripherals: LVD/POR/PWM/Watchdog
Supply Voltage: 2.7V to 5.5V
Operating Temperature: -40°C to +125°C
On-Chip ADC: 12-chx12-bit
Watchdog Timers: 1
Package Style:  TSSOP-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
4224
Multiple Of:
96
Total
$3,991.68
USD
Quantity
Unit Price
96
$1.01
192
$0.99
288
$0.98
384
$0.97
480+
$0.945
Product Variant Information section