Manufacturer Part #
STM32G030K8T6TR
Microcontrollers & Microprocessors-STM32 32-BIT ARM CORTEX MCUS
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2400 per Reel Package Style:LQFP-32 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2401 | ||||||||||
Product Specification Section
STMicroelectronics STM32G030K8T6TR - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
HTS Code:
8542.31.00.25
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STM32G030K8T6TR - Technical Attributes
Attributes Table
| Family Name: | STM32 |
| Core Processor: | ARM Cortex M0+ |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 64kB |
| RAM Size: | 8kB |
| Speed: | 64MHz |
| No of I/O Lines: | 29 |
| InterfaceType / Connectivity: | IrDA/I2C/LINbus/SPI/UART/USART |
| Peripherals: | Brownout Reset/Brown-out Detect/DMA/I2S/POR/PWM |
| Number Of Timers: | 6 |
| Supply Voltage: | 2V to 3.6V |
| Operating Temperature: | -40°C to +85°C |
| Package Style: | LQFP-32 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
19,200
USA:
19,200
Factory Lead Time:
20 Weeks
Quantity
Unit Price
2,400+
$0.645
Product Variant Information section
Available Packaging
Package Qty:
2400 per Reel
Package Style:
LQFP-32
Mounting Method:
Surface Mount