
Manufacturer Part #
STM32H533HEY6TR
STM32H5 with Arm Cortex-M33 with TrustZone at 250 MHz.512KB FLASH 39WLCSP
Product Specification Section
STMicroelectronics STM32H533HEY6TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STM32H533HEY6TR - Technical Attributes
Attributes Table
Family Name: | STM32 |
Core Processor: | ARM Cortex M33 |
Program Memory Type: | Flash |
Flash Size (Bytes): | 512kB |
RAM Size: | 272kB |
Speed: | 250MHz |
No of I/O Lines: | 26 |
InterfaceType / Connectivity: | CANbus/IrDA/I2C/LINbus/SPI/UART/USB |
Peripherals: | Brownout Reset/Brown-out Detect/DMA/I2S/POR/PWM/Watchdog |
Number Of Timers: | 14 |
Supply Voltage: | 1.71V to 3.6V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 10-ch x 12-bit |
On-Chip DAC: | 2-ch x 12-bit |
Watchdog Timers: | 2 |
Package Style: | WLCSP-39 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
1
$2.70
20
$2.61
100
$2.57
500
$2.52
2,500+
$2.46
Product Variant Information section
Available Packaging
Package Qty:
5000 per
Package Style:
WLCSP-39
Mounting Method:
Surface Mount