STM32L422CBU6 in Tray by STMicroelectronics | 32 bit | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32L422CBU6

Cortex®-M4 32-bit MCU+FPU, 100DMIPS, 128KB Flash, 40KB SRAM

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STM32L422CBU6 - Technical Attributes
Attributes Table
Family Name: STM32L
Core Processor: ARM Cortex M4
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 40kB
Speed: 80MHz
No of I/O Lines: 38
InterfaceType / Connectivity: Infrared/IrDA/I2C/LINbus/Quad SPI/SPI/UART/USART/USB
Peripherals: Brown-out Detect/DMA/PWM/Reset/Watchdog
Supply Voltage: 1.71V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 10-chx12-bit
Package Style:  UQFN-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1560
Multiple Of:
260
Total
$2,854.80
USD
Quantity
Unit Price
260+
$1.83
Product Variant Information section