text.skipToContent text.skipToNavigation

Manufacturer Part #

TCRT5000

950 nm 60 mA Through Hole Reflective Optical Sensor with Transistor Output

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay TCRT5000 - Technical Attributes
Attributes Table
Type: Reflective
Range: 15mm
Wavelength: 950nm
CE Voltage-Max: 70V
Forward (Drive) Current: 60mA
Power Dissipation: 200mW
Mounting Method: Through Hole
Features & Applications

The TCRT5000 is a 950 nm and 60 mA Reflective Optical Sensor with Transistor Output, available in long lead Through Hole Version.

Features:

  • Package type: leaded
  • Detector type: phototransistor
  • Dimensions (L x W x H in mm): 10.2 x 5.8 x 7
  • Peak operating distance: 2.5 mm
  • Operating range within > 20 % relative collector current: 0.2 mm to 15 mm
  • Typical output current under test: IC = 1 mA
  • Daylight blocking filter
  • Emitter wavelength: 950 nm
  • Lead (Pb)-free soldering released
  • Compliant to RoHS directive 2002/95/EC and in accordance to WEEE 2002/96/EC

Applications:

  • Position sensor for shaft encoder
  • Detection of reflective material such as paper, IBM cards, magnetic tapes etc.
  • Limit switch for mechanical motions in VCR
  • General purpose - wherever the space is limited

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
36,000
Factory Lead Time:
6 Weeks
Minimum Order:
4500
Multiple Of:
50
Total
$2,610.00
USD
Quantity
Unit Price
1
$0.655
40
$0.64
125
$0.62
250
$0.61
750+
$0.58
Product Variant Information section