text.skipToContent text.skipToNavigation

Manufacturer Part #

VEMT2000X01

VEMT2000X01 Series ±15° 6 mA (Ica) 860 nm NPN Silicon Phototransistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay VEMT2000X01 - Technical Attributes
Attributes Table
Wavelength: 860nm
Bandwidth: 790nm to 970nm
Angle of Half Sensitivity: ±15°
Power Dissipation: 100mW
CE Voltage-Max: 20V
Collector Current @ 25C: 50mA
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
6000
Multiple Of:
6000
Total
$1,470.00
USD
Quantity
Unit Price
6,000+
$0.245
Product Variant Information section