Manufacturer Part #
A54SX16A-TQG100
A54SX16A Series 81 I/O 5.25 V SX-A Field Programmable Gate Array - LQFP-100
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:90 per Tray Package Style:LQFP-100 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Microchip A54SX16A-TQG100 - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
PCN Status:Final NotificationDescription of Change:Release of updated software version of Synplify Pro Microchip Edition v2023.09M-1 & Synplify Pro Standalone v2023.09-1 for various FPGA devices.Reason for Change:Synplify Pro standalone all-vendor versions 2023.03 and 2023.09, as well as Microchip Edition version 2023.09M could incorrectly extract the enable signal logic during RTL synthesis when the signal path contains a set of multiplexors connected in series around a register, and the MUXs are driven by bus ports. This is described in the attached Customer Notice.
Description of Change:Release of updated Synplify Pro ME version S-2021.09M-SP2 FPGA synthesis software bundled with Libero SoC v2022.3Reason for Change:Release updated Synplify Pro ME version S-2021.09M-SP2 FPGA synthesis software bundled with Libero SoC v2022.3 to prevent incorrect Verilog mapping of RTL using increment/decrement operations (++ / --) while indexing into an array on the right-hand side (RHS) of an assignment statement, as described in the attached Customer Notice.
Description of Change:Release of updated Synplify Pro ME version S-2021.09M-SP2 synthesis software bundled with Libero SoC v2022.3 as described in the attached customer notification details.Reason for Change:Release updated Synplify Pro ME version S-2021.09M-SP2 synthesis software bundled with Libero SoC v2022.3 to prevent incorrect VHDL expression evaluation during compilation, when performing subtraction with a real constant number operand, and an additional division/multiplication operation that uses a variable. This is to fix a VHDL compiler issue that occurs in specific VHDL expressions.
Part Status:
Microchip A54SX16A-TQG100 - Technical Attributes
| Programmable Type: | OTP |
| No of I/O Lines: | 81 |
| No of Logic Elements: | 924 |
| System Gates: | 16000 |
| Supply Voltage: | 2.25V to 5.25V |
| Interface: | Jtag |
| Operating Temp Range: | 0°C to 70°C |
| Storage Temperature Range: | -65°C to +150°C |
| Moisture Sensitivity Level: | 3 |
| Package Style: | LQFP-100 |
| Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
90 per Tray
Package Style:
LQFP-100
Mounting Method:
Surface Mount