Manufacturer Part #
MCP22301T-1I/KYX
Stand-Alone USB Type-C/PD Port Controller Source-Only
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:VQFN-40 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Microchip MCP22301T-1I/KYX - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
China
HTS Code:
8542.31.00.30
ECCN:
EAR99
PCN Information:
File
Date
Location Change
12/02/2024
Details and Download
Part Status:
Active
Active
Microchip MCP22301T-1I/KYX - Technical Attributes
Attributes Table
| No of Channels: | 1 |
| Supply Voltage: | 1.62V to 5.25V |
| Operating Temp Range: | -40°C to +85°C |
| Interface/Version: | 3.1 |
| Storage Temperature Range: | -55°C to +150°C |
| Interface Type: | SPI |
| No of Pins: | 40 |
| Protocols Supported: | USB |
| Power Dissipation: | 214mW |
| Package Style: | VQFN-40 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
3,000+
$1.56
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
VQFN-40
Mounting Method:
Surface Mount