Manufacturer Part #
SAM-M8Q-0
SAM-M8Q Series 3.6 V -164dBm Easy-to-use u-blox M8 GNSS Antenna Module
| | |||||||||||
| | |||||||||||
| Mfr. Name: | u-blox | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:250 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2542 | ||||||||||
Product Specification Section
u-blox SAM-M8Q-0 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
7A994
This item cannot ship to China, Russia or Venezuela.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
u-blox SAM-M8Q-0 - Technical Attributes
Attributes Table
| No. of Channels: | 72 |
| Sensitivity: | -165dBm |
| Supply Voltage: | 2.7V to 3.6V |
| Supply Current-Max: | 67mA |
| Cold Capture: | 29s |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,250
USA:
2,250
Factory Lead Time:
12 Weeks
Quantity
Unit Price
250+
$12.25
Product Variant Information section
Available Packaging
Package Qty:
250 per Reel
Mounting Method:
Surface Mount