
Manufacturer Part #
STM32WB15CCU6E
STM32WB Series 2Mbps Ultra-Low-Power Dual Core Arm Cortex-M4 MCU w/Bluetooth 5.2
Product Specification Section
STMicroelectronics STM32WB15CCU6E - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STM32WB15CCU6E - Technical Attributes
Attributes Table
Data Rate: | 2Mbps |
Sensitivity: | -95.5dBm |
Frequency Range: | 2.4GHz |
Supply Voltage: | 1.71V to 3.6V |
Operating Temp Range: | -40°C to +105°C |
Storage Temperature Range: | -65°C to +150°C |
Package Style: | UQFN-48 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1,560+
$2.42
Product Variant Information section
Available Packaging
Package Qty:
1560 per Tray
Package Style:
UQFN-48
Mounting Method:
Surface Mount