STM32WB55VGQ6 in Tray by STMicroelectronics | Wireless Multi Protocol | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32WB55VGQ6

STM32WB Series 1 MB Flash memory 256 kB SRAM Programmable Bluetooth - UFBGA-129

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STM32WB55VGQ6 - Technical Attributes
Attributes Table
RF Family: 802.15.4, Bluetooth
Data Rate: 2Mbps
Frequency Range: 2402MHz to 2480MHz
Output Power: 6dBm
Sensitivity: -96dBm
Flash Size (Bytes): 1MB
RAM Size: 256kB
InterfaceType / Connectivity: I2C/SAI/SPI/USART/USB
No of I/O Lines: 72
Supply Voltage: 1.71V to 3.6V
Receiving Current: 7.9mA
Transmitting Current: 12.7mA
Modulation: GFSK
Operating Temperature: -40°C to +85°C
Package Style:  UFBGA-129
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2496
Multiple Of:
2496
Total
$11,506.56
USD
Quantity
Unit Price
2,496+
$4.61
Product Variant Information section