text.skipToContent text.skipToNavigation

Manufacturer Part #

5240

Thick Steel Nickel Plated C Cell Positive Battery Contact

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 2538
Product Specification Section
Keystone 5240 - Technical Attributes
Attributes Table
Battery Cell Size: C
Dimension: H  19.05mm x L  19.05mm x W  1.57mm
Mounting Style: Clip
Mounting Method: PCB Mount
Pricing Section
Global Stock:
880
USA:
880
On Order:
0
Factory Stock:Factory Stock:
6,792
Factory Lead Time:
N/A
Minimum Order:
880
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$139.04
USD
Quantity
Unit Price
1,000
$0.158
2,000
$0.156
3,000
$0.155
4,000
$0.154
5,000+
$0.151
Product Variant Information section