text.skipToContent text.skipToNavigation

Manufacturer Part #

EGUARD0502BTR

TVS DIODE 5VWM 15VC SOT523

ECAD Model:
Mfr. Name: SMC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SMC EGUARD0502BTR - Technical Attributes
Attributes Table
Product Status: Active
Breakdown Voltage-Min: 6V
Clamping Voltage-Max: 25V
Directional: Uni-Directional
Peak Output Current: 5A
Reverse Leakage Current: 1µA
Peak Power: 125W
Test Current: 1mA
Standoff Voltage: 5V
Operating Temp Range: -55°C to +125°C
Storage Temperature Range: -55°C to +150°C
Capacitance: 0.6pF
Package Style:  SOT-523
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
45,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$162.90
USD
Quantity
Unit Price
3,000
$0.0543
9,000
$0.0529
15,000
$0.0523
30,000
$0.0515
60,000+
$0.0502
Product Variant Information section