text.skipToContent text.skipToNavigation

Manufacturer Part #

TWR-5/3000-15/500-D12A-C

TWR Series 20 W Triple Output 5V/15V/-15V Isolated Through Hole DC/DC Converter

ECAD Model:
Mfr. Name: Murata Power Solutions
Standard Pkg:
Date Code:
Product Specification Section
Murata Power Solutions TWR-5/3000-15/500-D12A-C - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Triple
Output Power: 20W
Output Voltage: 5V/15V/-15V
Input Voltage: 12V
Mounting Method: Through Hole
Features & Applications

The TWR-5/3000-15/500-D12A-C is a part of TWR Series triple-output DC/DC converters in DATEL’s new A-Series, the 8-11W, 2" x 1" devices stand out as the industry’s smallest full-featured triples. Housed in miniature 2" x 1" x 0.375", 5-side shielded, metal packages with electrically non-conductive coatings.

These power converters offer non-latching output current limiting, input overvoltage shutdown (except D5A
models), input reverse-polarity protection, and output overvoltage clamping to protect both the power converters and their loads.

Each of these fully line and load-regulated switching DC/DC converters has a +5 V primary output (with output current as high as 1A) and either ±12 V or ±15 V auxiliary outputs (with currents as high as ±210mA). These devices were designed to power small analog/digital partitions in equipment employing distributed-power architectures with bus voltages between 4.7 and 72 Volts.

Features:

  • The smallest, full-featured triples
  • Low cost! Highly reliable!
  • Proven SMT-on-pcb construction
  • Qual tested; HALT tested; EMC tested
  • Output voltages: +5V/±12V or +5V/±15V
  • Four input voltage ranges:
  • 4.7-7V, 9-18V, 18-36V or 36-72V
  • Small packages, 2" x 1" x 0.375"
  • –40 to +100°C operating temperature
  • Fully isolated, 1500Vdc guaranteed
  • Guaranteed efficiencies to 82%
  • Designed to meet UL1950 and EN60950
  • Modifications and customs for OEM’s

Applications:

  • Computer/networking
  • Telecom/datacom equipment
  • Industrial instrumentation
  • Automatic test equipment
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
38 Weeks
Minimum Order:
216
Multiple Of:
108
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$20,625.84
USD
Quantity
Unit Price
108+
$95.49