text.skipToContent text.skipToNavigation

Manufacturer Part #

TXS2SA-L-24V-Z

TX-S Series 24VDC 1 A DPDT (2 Form C) Latching Single Coil General Purpose Relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry TXS2SA-L-24V-Z - Technical Attributes
Attributes Table
Relay Type: Signal
Coil Type: Latching
Contact Form: DPDT (2 Form C)
Coil Current: 2.1mA
Nominal Coil Voltage: 24V
Contact Current-Max: 1A
Coil Resistance: 11520Ω
Switching Voltage: 110V
Rated Power: 50mW
Contact Material: Silver (Ag), Gold (Au)
Operating Temp Range: -40°C to +70°C
Insulation Resistance: 1GΩ
Termination Style: Gull Wing
No of Terminals: 8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,685.00
USD
Quantity
Unit Price
500+
$3.37
Product Variant Information section