Manufacturer Part #
KAS2102ET
KAS Series SPST 2 Position Extended Actuator Right Angle Slide DIP Switch
| | |||||||||||
| | |||||||||||
| Mfr. Name: | E-Switch | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:70 per Tube Mounting Method:Through Hole | ||||||||||
| Date Code: | 2542 | ||||||||||
Product Specification Section
E-Switch KAS2102ET - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
E-Switch KAS2102ET - Technical Attributes
Attributes Table
| Type: | Dip |
| No of Positions: | 2 |
| Circuitry: | SPST |
| Actuator Style: | Extended |
| Operating Force: | 1000gf |
| Termination Style: | Right Angle |
| Sealed Option: | Sealed |
| Contact Resistance: | 50mΩ |
| Voltage Rating: | 24V |
| Current Rating: | 25mA |
| Insulation Resistance: | 100MΩ |
| Terminal Pitch: | 2.54mm |
| Operating Temp Range: | -40°C to +85°C |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
70
$0.93
140
$0.915
210
$0.905
350
$0.895
700+
$0.87
Product Variant Information section
Available Packaging
Package Qty:
70 per Tube
Mounting Method:
Through Hole