Manufacturer Part #
MPI002/28/GN
24 V 50 mA SPST-NO Anti-Vandal Panel Mount Quick Connect Pushbutton Switch
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Bulgin | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:25 per Tray Mounting Method:Panel Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Bulgin MPI002/28/GN - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Bulgin MPI002/28/GN - Technical Attributes
Attributes Table
| Rated Voltage: | 24V |
| Contact Current-Max: | 50mA |
| Switch Operation: | Mom |
| Circuitry: | SPST |
| Insulation Resistance: | 10GΩ |
| Illumination Color: | Green |
| Cap Color: | Silver |
| Actuator Style: | Round |
| Termination Style: | Quick Connect |
| Operating Temperature: | -30°C to +70°C |
| IP Rating: | IP66 |
| Contact Plating: | Gold |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1
$32.81
4
$32.33
10
$32.02
25
$31.71
40+
$31.25
Product Variant Information section
Available Packaging
Package Qty:
25 per Tray
Mounting Method:
Panel Mount