text.skipToContent text.skipToNavigation

Manufacturer Part #

CB3LV-3C-24M000000

CB3LV Series 24 MHz 7 x 5 mm 3.6 V ±50 ppm SMT HCMOS/TTL Clock Oscillator

ECAD Model:
Mfr. Name: CTS
Standard Pkg:
Product Variant Information section
Date Code: 2517
Product Specification Section
CTS CB3LV-3C-24M000000 - Technical Attributes
Attributes Table
Oscillator Type: XO Standard
Operating Frequency: 24MHz
Frequency Stability: ±50ppm
Supply Voltage: 3.3V
Supply Current: 50mA
Load Capacitance: 50pF
Output Type: HCMOS/TTL
Operating Temp Range: 20°C to 70°C
Duty Cycle-Max: 55%
Rise Time: 5ns
Fall Time: 5ns
Dimension: L  7mm x W  5mm x H  1.8mm
No of Terminals: 4
Package Style:  SMD-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$795.00
USD
Quantity
Unit Price
1,000+
$0.795
Product Variant Information section