Manufacturer Part #
66400-4
MULTIMATE Type III+ Series 24-20 AWG Discrete Wire Crimp Signal Pin Assembly
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:20000 per Box Mounting Method:Wire Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 66400-4 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 66400-4 - Technical Attributes
Attributes Table
| Type: | Contact |
| Contact Termination: | Crimp Terminal |
| Wire Gauge: | AWG 20-24 |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Operating Temp Range: | -55°C to +90°C |
| Mounting Method: | Wire Mount |
Features & Applications
The 66400-4 is a MULTIMATE Type III+ Series 24-20 AWG Discrete Wire Crimp Signal Pin Assembly.
Features:
- Series = Type III+
- Insulation Support = Yes
- Termination Method to Wire/Cable = Crimp
- Wire/Cable Type = Discrete Wire
- Grade = Commercial
- Termination End Plating = Gold Flash
- Pin Diameter (mm [in]) = 1.57 [0.062]
- Wire Range (mm [AWG]) = 0.20-0.60² [24-20]
- Spring Material = Stainless Steel
- Used With = G Series Connectors, M Series Connectors, CPC Connectors
- Contact Type = Pin
- Contact Base Material = Brass
- Contact Size = 16
- Packaging Method = Loose Piece
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
21 Weeks
Quantity
Unit Price
1
$0.71
40
$0.695
150
$0.675
400
$0.66
1,500+
$0.63
Product Variant Information section
Available Packaging
Package Qty:
20000 per Box
Mounting Method:
Wire Mount