Manufacturer Part #
MEM2052-00-195-00-A
Push Push Normally Open SMT 1.95 mm Profile No Peg Micro SD Card
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | GCT | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2536 | ||||||||||
Product Specification Section
GCT MEM2052-00-195-00-A - Technical Attributes
Attributes Table
| Type: | MicroSD |
| Style/Orientation: | Horizontal |
| No of Positions: | 9 |
| Pitch: | 1.1 mm |
| Termination: | Solder |
| Rated Voltage (VAC): | 10VAC |
| Rated Current: | 0.5A |
| Insulation Resistance: | 1GΩ |
| Contact Resistance: | 100mΩ |
| Operating Temp Range: | -40°C to +85°C |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold Flash |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1,000
$0.605
2,000
$0.595
3,000+
$0.585
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount