Manufacturer Part #
33220
Solistrand 12-10 AWG Straight Closed Barrel Ring Tongue Terminal
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Box | ||||||||||
| Date Code: | 2533 | ||||||||||
Product Specification Section
TE Connectivity 33220 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 33220 - Technical Attributes
Attributes Table
| Size: | Stud 3/8" |
| Style: | Non-Insulated |
| Type: | Ring |
| Wire Gauge: | AWG 12-10 |
| Contact Material: | Copper |
| Contact Plating: | Tin |
| Gender: | Female |
| Operating Temp Range: | 170°C |
Features & Applications
The 33220 is a Solistrand 12-10 AWG Ring Tongue Uninsulated Receptacle Loose Piece in a package of Box .
Features:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = SOLISTRAND
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
- Packaging Method = Loose Piece
- Wire Range (mm [AWG]) = 3.00-6.00² [12-10]
Pricing Section
Global Stock:
10,036
USA:
10,036
Factory Lead Time:
29 Weeks
Quantity
Unit Price
1
$0.235
125
$0.23
400
$0.225
1,250
$0.22
4,000+
$0.21
Product Variant Information section
Available Packaging
Package Qty:
500 per Box