text.skipToContent text.skipToNavigation

Manufacturer Part #

2-1761606-7

AMP-LATCH 20 Position 2.54 mm Dual Row Through-Hole Straight Pin Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2501
Product Specification Section
TE Connectivity 2-1761606-7 - Technical Attributes
Attributes Table
No of Positions: 20
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -65°C to +105°C
Voltage Rating: 250V
Current Rating: 1A
Contact Plating: Gold Flash
Material: Polybutylene Terephthalate
No of Rows: 2
Gender: Male
Type: Pin Headers
Mating Type: Latch Lock
Color: Blue
Insulation Resistance: 5000MΩ
Mounting Method: Through Hole
Features & Applications

The 2-1761606-3 is a AMP-LATCH 20 Position Through-Hole Dual Row Straight Pin Header.

Features:

  • Connector  
  • Preloaded
  • AMP Latch Product line
  • Number of Positions 20
  • Number of Rows are 2
  • Pin Header
  • Thermoplastic-GF Housing Material 
  • Gold (30) Contact ,Plating Mating Area
  • With Mating Alignment
Pricing Section
Global Stock:
332
USA:
332
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$32.80
USD
Quantity
Unit Price
10
$3.28
25
$3.24
75
$3.19
150
$3.16
400+
$3.08
Product Variant Information section