text.skipToContent text.skipToNavigation

Manufacturer Part #

5-103166-8

AMPMODU 20 Position Through Hole Dual Row Right Angle .100 Inch Shrouded Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 1920
Product Specification Section
TE Connectivity 5-103166-8 - Technical Attributes
Attributes Table
No of Positions: 20
Pitch: 2.54 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Type: Shrouded Header
Mounting Method: Through Hole
Features & Applications
The 5-103166-8 is a AMPMODU 20 Position Through-Hole Dual Row Right Angle .100 Inch Shrouded Header .

Product Specification:

  • Connector
  • Header
  • Plug Style
  • AMPMODU Product Line
  • Pin Contact type
  • Centreline is 2.54 mm [0.100 in]
  • Number of Positions are 20
  • Number of Rows are 2
  • Mating Post Length = 8.08 mm

    View the 5-103166 series of Header

Pricing Section
Global Stock:
1
USA:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
34 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$3.94
USD
Quantity
Unit Price
10
$3.94
25
$3.89
50
$3.85
150
$3.79
300+
$3.71
Product Variant Information section