Manufacturer Part #
9-146281-0
AMPMODU 40 Position Through-Hole Single Row Straight 2.54 mm Breakaway Header
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Box Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 9-146281-0 - Technical Attributes
Attributes Table
| No of Positions: | 40 |
| Pitch: | 2.54 mm |
| Style/Orientation: | Straight Header/Plug |
| Termination: | Solder |
| Type: | Breakaway |
| Mounting Method: | Through Hole |
Features & Applications
The 9-146281-0 is a AMPMODU 40 Position Through-Hole Single Row Straight .100 Inch Breakaway Header.
Features:
- Product Type = Connector
- Mount Angle = Vertical
- PCB Mount Retention = Without
- Surface Mount Compatible = Yes
- Mating Post Length (mm [in]) = 5.84 [0.230]
- Panel Mount Retention = Without
- Termination Post Length (mm [in]) = 3.05 [0.120]
- Solder Tail Contact Plating = Tin over Nickel, Matte Tin over Nickel
- Header Type = Breakaway
- Number of Positions = 40
- Centerline (mm [in]) = 2.54 [0.100]
- Row-to-Row Spacing (mm [in]) = 2.54 [0.100]
- Number of Rows = 1
- Contact Plating, Mating Area, Material = Gold(30)
- Contact Shape = Square
- Contact Base Material = Phosphor Bronze
- Housing Material = Liquid Crystal Polymer (LCP)
Applications:
- High Speed Serial Data Connector = No
View the available 9-14627x series of Breakaway Headers
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
30 Weeks
Quantity
Unit Price
4
$5.83
15
$5.77
40
$5.73
100
$5.69
250+
$5.62
Product Variant Information section
Available Packaging
Package Qty:
2000 per Box
Mounting Method:
Through Hole