Manufacturer Part #
B4PS-VH(LF)(SN)
VH Series 4 Position 3.96 mm Pitch Side Entry Locking Header
| | |||||||||||
| | |||||||||||
| Mfr. Name: | JST | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Box Mounting Method:Through Hole | ||||||||||
| Date Code: | 2310 | ||||||||||
Product Specification Section
JST B4PS-VH(LF)(SN) - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
JST B4PS-VH(LF)(SN) - Technical Attributes
Attributes Table
| No of Positions: | 4 |
| Pitch: | 3.96 mm |
| Style/Orientation: | Straight Header/Plug |
| Termination: | Crimp |
| Operating Temp Range: | -25°C to +85°C |
| Voltage Rating: | 250V |
| Current Rating: | 10A |
| Contact Plating: | Tin |
| Material: | Polyamide |
| No of Rows: | 1 |
| Gender: | Male |
| Type: | Locking Header |
| Mating Type: | Locking Ramp |
| Color: | Natural |
| Insulation Resistance: | 1000MΩ |
| Mounting Method: | Through Hole |
Features & Applications
The B4PS-VH(LF)(SN) is a part of VH series that can be used with a wide variety of signal,power supply and output circuits and this is a small and field proven connector that is reliable for printed circuit boards and has a large current carrying capacity. It has an Operating Temperature range of -25° C to +85° C.
Product Features:
- Proven box contact
- Compact connector witha large capacity
- Secure contact and mounting
- Currant rating: 10 A AC, DC (AWG #16)
- Voltage rating: 250 V AC, DC
- Contact resistance: Initial value/10 mO max
- Insulation resistance: 1000 MO min
- Withstanding voltage: 1500 V AC/minute
- Applicable wire: AWG #22 to #16
- Applicable PC board thickness: 1.6 mm
Pricing Section
Global Stock:
6,650
USA:
6,650
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$0.169
150
$0.166
500
$0.162
1,500
$0.159
5,000+
$0.152
Product Variant Information section
Available Packaging
Package Qty:
500 per Box
Mounting Method:
Through Hole