text.skipToContent text.skipToNavigation

Manufacturer Part #

87631-3

AMPMODU MOD IV 8 Position Dual Row 2.54 mm Pitch Crimp Snap In Socket Housing

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 87631-3 - Technical Attributes
Attributes Table
Type: Wire to Board
No of Positions: 8
Pitch: 2.54 mm
Style/Orientation: Free Hanging Socket/Receptacle
Termination: Crimp
Mounting Method: Snap Fit
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
49 Weeks
Minimum Order:
500
Multiple Of:
1
Total
$492.50
USD
Quantity
Unit Price
1
$1.07
30
$1.04
100
$1.01
300
$0.985
1,000+
$0.935
Product Variant Information section