text.skipToContent text.skipToNavigation

Manufacturer Part #

2060-451/998-404

2060 Series 1 Position 24-18 AWG 4 mm Pitch White Pushbutton SMD Terminal Block

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code: 2432
Product Specification Section
WAGO 2060-451/998-404 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 1
No of Rows: 1
Wire Gauge: AWG 24-18
Termination: Push-In
Style: Push-button
Pitch: 4 mm
Gender: Female
Color: White
Contact Plating: Tin
Current Rating: 9A
Voltage Rating: 320V
Operating Temp Range: -60°C to +105°C
Mounting Method: PCB Mount
Pricing Section
Global Stock:
276,000
USA:
276,000
648,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$585.00
USD
Quantity
Unit Price
1,500
$0.39
3,000
$0.38
4,500+
$0.375
Product Variant Information section