text.skipToContent text.skipToNavigation

Manufacturer Part #

734-236

6 Position 3.81 mm Straight Solder Pin Vertical PCB Mount Male Header

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code: 2508
Product Specification Section
WAGO 734-236 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 6
No of Rows: 1
Termination: Solder
Style: Header
Pitch: 3.81 mm
Gender: Male
Color: Orange
Contact Plating: Tin
Current Rating: 10A
Voltage Rating: 320V
Operating Temp Range: -60°C to +100°C
Mounting Method: PCB Mount
Pricing Section
Global Stock:
16
USA:
16
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$21.50
USD
Quantity
Unit Price
10
$2.15
30
$2.12
100
$2.09
200
$2.07
500+
$2.02
Product Variant Information section