text.skipToContent text.skipToNavigation

Manufacturer Part #

MAL202117332E3

021ASM Series Ø 18 x 38 mm 3300 uF ±20 % 40 V Miniature Axial Aluminum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay MAL202117332E3 - Technical Attributes
Attributes Table
Type: Axial
Capacitance: 3300µF
Rated Voltage: 40V
Operating Temp-Max: 85°C
Dimension: L  38mm x D  18mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
875
Multiple Of:
125
Total
$3,395.00
USD
Quantity
Unit Price
1
$4.20
15
$4.11
40
$4.05
100
$4.00
250+
$3.88
Product Variant Information section