Manufacturer Part #
SH063M0100B5S-1012
SH Series 63 V 100 uF 105°C 10x12mm LS=5mm Radial Electrolytic Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | YAGEO | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:200 per Ammo Pack Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
YAGEO SH063M0100B5S-1012 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
YAGEO SH063M0100B5S-1012 - Technical Attributes
Attributes Table
| Series: | SH |
| Type: | Radial |
| Capacitance: | 100µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 63V |
| Lifetime@Temperature: | 2000 Hrs @ 105°C |
| Operating Temp Range: | -40°C to +105°C |
| Lead Spacing: | 5mm |
| Operating Temp-Max: | 105°C |
| Dimension: | L 12mm x D 10mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
200
$0.0565
800
$0.0545
2,000
$0.0532
4,000
$0.0532
5,000
$0.0519
8,000
$0.05
25,000+
$0.05
Product Variant Information section
Available Packaging
Package Qty:
200 per Ammo Pack
Mounting Method:
Through Hole