text.skipToContent text.skipToNavigation

Manufacturer Part #

APXH100ARA151MH70G

PXH Series Ø 8 x 6.7 mm 10 V 150 uF Conductive Polymer Aluminum Capacitor

ECAD Model:
Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code: 2530
Product Specification Section
United Chemi-Con APXH100ARA151MH70G - Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 150µF
Rated Voltage: 10V
Tolerance (%): ±20%
Dimension: L  6.7mm x D  8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$890.00
USD
Quantity
Unit Price
1,000+
$0.89
Product Variant Information section