Manufacturer Part #
GCM1885C2A391JA16D
0603 390 pF 100 V ±5% Tolerance Automotive Multilayer Ceramic Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:4000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Murata GCM1885C2A391JA16D - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata GCM1885C2A391JA16D - Technical Attributes
Attributes Table
| Capacitance: | 390pF |
| Dielectric: | C0G |
| Rated Voltage: | 100V |
| Tolerance (%): | ±5% |
| Case Size: | 0603 (1608 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
4,000
$0.0152
12,000
$0.0149
20,000
$0.0147
60,000
$0.0144
100,000+
$0.0141
Product Variant Information section
Available Packaging
- Reel Qty: 4,000+ / Unit Price: $0.0152 / Stock: 20,000 Qty: 4,000+$0.0152 Stock: 20,000
- Reel Qty: 4,000+ / Unit Price: $0.0152 / Stock: 0 Qty: 4,000+$0.0152 Stock: 0
- Reel Qty: 40,000+ / Unit Price: $0.0152 / Stock: 0 Qty: 4,000+$0.0152 Stock: 0
- ReelSelected Variant Qty: 40,000+ / Unit Price: $0.0152 / Stock: 0 Qty: 4,000+$0.0152 Stock: 0
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount