Manufacturer Part #
ET3542-053
ET Series 18 mH 2 A 0.3 Ohm DCR Unshielded Through Hole Power Inductor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Triad Magnetics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:84 per Box |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Triad Magnetics ET3542-053 - Technical Attributes
Attributes Table
| Inductance-Nom: | 18mH |
| Rated Current-Max: | 2A |
| Shielding: | No |
| DC Resistance: | 0.3Ω |
| Operating Temp Range: | -20°C to +105°C |
| No of Terminals: | 4 |
| Dimension: | L 38mm x W 26mm x H 45mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
84
$6.15
168
$4.16
252
$4.23
336
$4.22
420+
$4.16
Product Variant Information section
Available Packaging
Package Qty:
84 per Box