text.skipToContent text.skipToNavigation

Manufacturer Part #

VLS252010CX-1R0M-1

Fixed Inductors 1 UH 2.29A

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Date Code:
Product Specification Section
TDK VLS252010CX-1R0M-1 - Technical Attributes
Attributes Table
Type: Shielded
Inductance-Nom: 1µH
Rated Current-Max: 2.29A
Tolerance (%): ±20%
DC Resistance: 65mΩ
Core Material: Ferrite
Test Frequency: 1MHz
Operating Temp Range: -40°C to +105°C
Dimension: L  2.5mm x W  2mm x H  1mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
50,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$298.00
USD
Quantity
Unit Price
2,000
$0.149
4,000
$0.147
6,000
$0.146
8,000
$0.145
10,000+
$0.143