text.skipToContent text.skipToNavigation

Manufacturer Part #

RMCF0402ZT0R00

RMCF Series 0402 0.063 W 0 Ω Jumper Surface Mount Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2348
Product Specification Section
Stackpole Electronics RMCF0402ZT0R00 - Technical Attributes
Attributes Table
Resistance:
Rated Power: 0.063W
Rated Current: 1A
Technology: Thick Film
Working Voltage-Nom: 50V
Operating Temp Range: -55°C to +155°C
Case Size: 0402 (1005 Metric)
Height - Max: 0.4mm
Dielectric Withstanding Voltage: 100V
No. of Terminations: 2
Overload Voltage - Max: 100V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,980,000
USA:
3,980,000
4,250,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$13.00
USD
Quantity
Unit Price
10,000
$0.0013
30,000
$0.0012
100,000
$0.0012
200,000
$0.0011
400,000+
$0.0011
Product Variant Information section