text.skipToContent text.skipToNavigation

Manufacturer Part #

RMCF1206JT1M00

RMCF Series 1206 0.25 W 1 MOhm ±5 % ±200 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2511
Product Specification Section
Stackpole Electronics RMCF1206JT1M00 - Technical Attributes
Attributes Table
Resistance: 1MΩ
Rated Power: 0.25W
Tolerance (%): ±5%
Temp Coefficient: ±200ppm/°C
Technology: Thick Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +155°C
Case Size: 1206 (3216 Metric)
Height - Max: 0.7mm
Dielectric Withstanding Voltage: 100V
No. of Terminations: 2
Overload Voltage - Max: 400V
Pricing Section
Global Stock:
285,000
USA:
285,000
On Order:
0
Factory Stock:Factory Stock:
880,000
Factory Lead Time:
16 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$16.00
USD
Quantity
Unit Price
5,000
$0.0032
20,000
$0.0031
75,000
$0.0029
150,000
$0.0029
375,000+
$0.0027
Product Variant Information section